Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoAC1060R-R53G
Newark Part No.44AM4987
Product RangeAC1060R Series
Packaging Options
769 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.190 |
| 10+ | $1.080 |
| 25+ | $0.991 |
| 50+ | $0.886 |
| 100+ | $0.799 |
| 250+ | $0.699 |
| 500+ | $0.610 |
| 1000+ | $0.503 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoAC1060R-R53G
Newark Part No.44AM4987
Product RangeAC1060R Series
Inductance538nH
RMS Current (Irms)2A
Product RangeAC1060R Series
Inductance Tolerance± 2%
DC Resistance Max0.09ohm
Self Resonant Frequency490MHz
Product Length10.55mm
Product Width6.35mm
Product Height5.9mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
538nH
Product Range
AC1060R Series
DC Resistance Max
0.09ohm
Product Length
10.55mm
Product Height
5.9mm
RMS Current (Irms)
2A
Inductance Tolerance
± 2%
Self Resonant Frequency
490MHz
Product Width
6.35mm
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability