Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoGDT225E-80-A-BX
Newark Part No.83AK6500
Product RangeGDT225E Series
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price |
---|---|
1+ | $35.350 |
10+ | $26.540 |
25+ | $25.720 |
50+ | $24.910 |
100+ | $24.090 |
250+ | $23.130 |
500+ | $22.470 |
Price for:Each
Minimum: 1
Multiple: 1
$35.35
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoGDT225E-80-A-BX
Newark Part No.83AK6500
Product RangeGDT225E Series
Product RangeGDT225E Series
DC Breakover Voltage800V
GDT Case StyleSMD
Impulse Discharge Current80kA
Impulse Sparkover Voltage1.5kV
Technical Specifications
Product Range
GDT225E Series
GDT Case Style
SMD
Impulse Sparkover Voltage
1.5kV
DC Breakover Voltage
800V
Impulse Discharge Current
80kA
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability