Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOURNS
Manufacturer Part NoMF-LSMF030X-2
Newark Part No.86AK3025
Product RangeMF-LSMF Series
Your Part Number
2,840 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.839 |
| 25+ | $0.790 |
| 50+ | $0.740 |
| 100+ | $0.640 |
| 250+ | $0.595 |
| 500+ | $0.559 |
| 1000+ | $0.509 |
Price for:Each (Supplied on Cut Tape)
Minimum: 10
Multiple: 10
$8.39
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-LSMF030X-2
Newark Part No.86AK3025
Product RangeMF-LSMF Series
PPTC Case Style2920 (7451 Metric)
Product RangeMF-LSMF Series
Voltage Rating60V
Holding Current300mA
Trip Current600mA
Time to Trip3s
Current Rating Max40A
Operating Temperature Min-40°C
Operating Temperature Max85°C
Automotive Qualification Standard-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
PPTC Case Style
2920 (7451 Metric)
Voltage Rating
60V
Trip Current
600mA
Current Rating Max
40A
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Product Range
MF-LSMF Series
Holding Current
300mA
Time to Trip
3s
Operating Temperature Min
-40°C
Automotive Qualification Standard
-
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
