Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoMF-SMHT300-2
Newark Part No.02AM9437
Product RangeMultifuse MF-SMHT Series
Your Part Number
1,475 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.060 |
| 10+ | $0.976 |
| 25+ | $0.904 |
| 50+ | $0.830 |
| 100+ | $0.766 |
| 250+ | $0.708 |
| 500+ | $0.662 |
| 1000+ | $0.555 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoMF-SMHT300-2
Newark Part No.02AM9437
Product RangeMultifuse MF-SMHT Series
PPTC Case Style-
Product RangeMultifuse MF-SMHT Series
Voltage Rating16V
Holding Current3A
Trip Current6A
Time to Trip8s
Current Rating Max100A
Operating Temperature Min-40°C
Operating Temperature Max125°C
Automotive Qualification StandardAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
PPTC Case Style
-
Voltage Rating
16V
Trip Current
6A
Current Rating Max
100A
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Product Range
Multifuse MF-SMHT Series
Holding Current
3A
Time to Trip
8s
Operating Temperature Min
-40°C
Automotive Qualification Standard
AEC-Q200
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability