Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoPFBR45-ST13150S
Newark Part No.
Re-Reel46AK4355
Cut Tape46AK4355
Product RangePFBR45 Series
Your Part Number
Technical Datasheet
167 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $8.690 |
| 10+ | $7.720 |
| 25+ | $6.540 |
| 50+ | $6.370 |
| 100+ | $6.220 |
| 250+ | $6.040 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoPFBR45-ST13150S
Newark Part No.
Re-Reel46AK4355
Cut Tape46AK4355
Product RangePFBR45 Series
Technical Datasheet
Turns Ratio2:1
Inductance1mH
DC Resistance0.215ohm
Isolation Voltage2kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product RangePFBR45 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Turns Ratio
2:1
DC Resistance
0.215ohm
Transformer Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (25-Jun-2025)
Inductance
1mH
Isolation Voltage
2kV
Operating Temperature Min
-40°C
Product Range
PFBR45 Series
Alternatives for PFBR45-ST13150S
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability