Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoRSJ-1500-50
Newark Part No.13AM5246
Product RangeRiedon RSJ Series
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Quantity | Price |
---|---|
1+ | $432.480 |
5+ | $399.550 |
10+ | $366.630 |
Price for:Each
Minimum: 1
Multiple: 1
$432.48
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoRSJ-1500-50
Newark Part No.13AM5246
Product RangeRiedon RSJ Series
Current Rating1.5kA
Accuracy0.25%
Operating Temperature Min-40°C
Operating Temperature Max100°C
Product RangeRiedon RSJ Series
Technical Specifications
Current Rating
1.5kA
Operating Temperature Min
-40°C
Product Range
Riedon RSJ Series
Accuracy
0.25%
Operating Temperature Max
100°C
SVHC
Lead (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability