Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Quantity | Price |
---|---|
1+ | $149.670 |
5+ | $143.060 |
10+ | $136.410 |
25+ | $128.420 |
50+ | $126.520 |
100+ | $121.070 |
Price for:1 Kit
Minimum: 1
Multiple: 1
$149.67
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSDE-A-LAB1
Newark Part No.47AK6873
Inductor Kit Type-
Kit ContentsSDE0403A, SDE0604A, SDE0805A, SDE1006A Series SMD Power Inductors
Range of Inductance Values1µH to 820µH
No. of Items in Kit280
Product Range-
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductor Kit Type
-
Range of Inductance Values
1µH to 820µH
Product Range
-
Kit Contents
SDE0403A, SDE0604A, SDE0805A, SDE1006A Series SMD Power Inductors
No. of Items in Kit
280
SVHC
No SVHC (25-Jun-2025)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability