Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBOURNS
Manufacturer Part NoSM453230-121N7YP
Newark Part No.
Re-Reel09AK7767
Cut Tape09AK7767
Product RangeSM453230 Series
Your Part Number
Technical Datasheet
1,526 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.810 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOURNS
Manufacturer Part NoSM453230-121N7YP
Newark Part No.
Re-Reel09AK7767
Cut Tape09AK7767
Product RangeSM453230 Series
Technical Datasheet
Compatible With10G Base-T PoE
No. of Ports1 Port
Turns Ratio1:1
Inductance120µH
Isolation Voltage1.5kV
Transformer MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeSM453230 Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Compatible With
10G Base-T PoE
Turns Ratio
1:1
Isolation Voltage
1.5kV
Operating Temperature Min
-40°C
Product Range
SM453230 Series
No. of Ports
1 Port
Inductance
120µH
Transformer Mounting
Surface Mount
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Alternatives for SM453230-121N7YP
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability