Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-220GR
Newark Part No.26K9052
Product RangeBEX B3 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
| Quantity | Price |
|---|---|
| 1+ | $64.540 |
| 5+ | $58.760 |
| 10+ | $57.450 |
| 25+ | $56.140 |
| 50+ | $52.990 |
| 100+ | $47.750 |
| 250+ | $44.330 |
Price for:Each
Minimum: 1
Multiple: 1
$64.54
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBOX ENCLOSURES
Manufacturer Part NoB3-220GR
Newark Part No.26K9052
Product RangeBEX B3 Series
Enclosure TypeInstrument
Enclosure MaterialAluminum
External Height - Metric44.96mm
External Width - Metric108mm
External Depth - Metric220mm
IP RatingIP65
Body ColorGreen
NEMA RatingNEMA 4
External Height - Imperial1.77"
External Width - Imperial4.27"
External Depth - Imperial8.66"
Product RangeBEX B3 Series
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Enclosure Type
Instrument
External Height - Metric
44.96mm
External Depth - Metric
220mm
Body Color
Green
External Height - Imperial
1.77"
External Depth - Imperial
8.66"
SVHC
No SVHC (17-Jan-2023)
Enclosure Material
Aluminum
External Width - Metric
108mm
IP Rating
IP65
NEMA Rating
NEMA 4
External Width - Imperial
4.27"
Product Range
BEX B3 Series
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
