New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printer Kits
                      Print Page

                      176706

                      Label Printer Kit, 600Dpi, Handled Scanner, Plug Power Cord, USB Cable, Owners Manual

                      BRADY 176706
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part No176706
                      Newark Part No.77AK6775
                      Product RangeBradyPrinter i7100 Series
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$6,948.610
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $6,948.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part No176706
                      Newark Part No.77AK6775
                      Product RangeBradyPrinter i7100 Series
                      Kit ContentsBradyPrinter i7100 600 Dpi Printer, Handled Scanner, Plug Power Cord, USB Cable, Owners Manual
                      Product RangeBradyPrinter i7100 Series
                      SVHCTo Be Advised

                      Product Overview

                      176706 is a BradyPrinter i7100 with CR2700 barcode scanner and software kit. It is an advanced tool that makes workflow more seamless and boost productivity. Print ultra-sharp labels with this 600dpi printer – as small as 0.125in. Printer is designed to print thousands of labels per day with high accuracy. Create labels with text or graphics with the included label creation software. Easily read wide and small barcodes with the ultra-fast CR2700 handled barcode scanner. Omnidirectional scanner eliminates repositioning and time-consuming re-scans of barcodes. Typical applications include barcode labeling, circuit board labeling, component and equipment labeling, data and telecommunications labeling, electrical labeling, general identification, inventory and inspection labeling, laboratory labeling, wire and cable labeling.

                      • PC connected stand-alone printing
                      • 4.33inch max label/tape width, 600dpi print resolution and 7000 maximum labels per day
                      • Single-color printing capability and color LCD screen display
                      • Direct thermal, thermal transfer print technology
                      • Ethernet, RS232, USB 2.0, USB host connectivity options
                      • Memory of 256MB RAM, 50MB IFFS flash, SD card up to 512GB
                      • Scanner offers customizable visual, audible and haptic feedback with multiple programmable buttons
                      • Windows® 10/7/8, Windows® Server 2012, Windows® Server 2012 R2, Windows® Server 2016 OS
                      • CR2700 provides unequaled performance reading on curved and shiny surfaces
                      • Power supply voltage range from 100 to 240V at 50 - 60Hz

                      Contents

                      (1) Brady workstation product and Wire ID Software Suite (BWS-PWID-EM), (1) BradyPrinter i7100 600dpi printer (149056), (1) Configuration settings manual, (1) CR2700 scanner handled scanner with charging station (176516), (1) Owners manual, (1) Product CD with driver, (1) U.S. type B plug power cord, (1) USB cable, (2) 1in ribbon take-up cores.

                      Technical Specifications

                      Kit Contents

                      BradyPrinter i7100 600 Dpi Printer, Handled Scanner, Plug Power Cord, USB Cable, Owners Manual

                      SVHC

                      To Be Advised

                      Product Range

                      BradyPrinter i7100 Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.