New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
      OMEGA
      NI
      TEKTRONIX
      TE CONNECTIVITY
      LITTELFUSE
      RASPBERRY PI
      View all manufacturers
      MULTICOMP PRO

      The Engineer's Choice

      From prototype to production

      Learn More

      ACCESS ASSEMBLE ASPIRE

      The right components for tomorrow's success

      Learn more
      • Resources
      • Services
        • Custom Components
        • Purchase & Procurement Support
        • Stock management
        • Design
        • Education
        • Packaging Solutions
        • Custom Orders
        View All Services
        Technical Resources
        • Healthcare
        • Robotics
        • Industrial Automation
        • OEM Solutions
        • EV Charging
        • Transportation
        • Internet of Things
        • Artificial Intelligence
        • Maintenance & Safety
        • Wireless Technology
        • Sensor Technology
        • Power Management
        • Embedded Hub
        • 3D Printing Solutions
        • Engineering Glossary
        • Calculators & Charts
        • Selector Tools & Catalogues
        • eTechJournal
        View All Tech Resources
        Help
        • Contact Us
        • New To Newark
        • Technical Support
        • Delivery Information
        • Legislation and Environmental
        • FAQ's
        • Feedback
        View All Help
        • Communities
        • element14
          Visit the element14 Community for technical discussions, learning content, and opportunities to test new products.
          hacksterio
          Hackster is a community dedicated to learning hardware.
          • Bill of Materials (BOM) Upload
            • Tools
            • Quick Buy
              BOM Upload
              Request a Quote
              All Buying Tools
              • Offers
                • Contact Us
                  • Help
                    • New Deals
                      1. Home
                      2. Office, Computer & Networking Products
                      3. Office & Stationery
                      4. Label Printer Kits
                      Print Page

                      176715

                      Label Printer Kit, 300Dpi, Workstation, Handled Scanner, Power Cord & AC Adaptor, Guide, Cable

                      BRADY 176715
                      Image is for illustrative purposes only. Please refer to product description.
                      ManufacturerBRADY
                      Manufacturer Part No176715
                      Newark Part No.77AK6784
                      Product RangeWraptor A6200 Series
                      Available to Order
                      Delivery estimated post order confirmations.You will be charged on dispatch.
                      QuantityPrice
                      1+$5,141.610
                      Price for:1 Kit
                      Minimum: 1
                      Multiple: 1
                      $5,141.61
                      Enter Your Part No/Line Note
                      Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
                      This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.

                      Product Information

                      ManufacturerBRADY
                      Manufacturer Part No176715
                      Newark Part No.77AK6784
                      Product RangeWraptor A6200 Series
                      Kit ContentsWorkstation, Handled Scanner, Power Cord & AC Adaptor, Printer Applicator/Ribbon, Guide, Cable
                      Product RangeWraptor A6200 Series
                      SVHCTo Be Advised

                      Product Overview

                      176715 is a Wraptor A6200 wrap printer applicator with CR1500 barcode scanner and software kit. It is an advanced tool that make workflows more seamless and boost productivity. Get automated efficiency with the A6200 – print, wrap and apply in less than 7 seconds. Printer uses enhanced connectivity with Wi-Fi, 3 USB ports and 32 GB of internal memory to store jobs. Create labels with text or graphics with the included label creation software. Omnidirectional scanner eliminates repositioning and rescans of 1D and 2D barcodes.

                      • PC connected stand-alone printing
                      • 1inch max label/tape width, 300dpi print resolution and 1000 maximum labels per day
                      • Single-color printing capability and color LCD touch screen display
                      • Thermal transfer print technology
                      • Ethernet, USB connectivity options
                      • Memory of 32GB, expandable through USB
                      • Scanner is compact, lightweight and rugged to survive your toughest industrial environments
                      • Windows® 10, Windows® 7, Windows® 8 operating system
                      • Read both high-density and wide-field barcodes with a device via dual-field optics
                      • Power supply voltage range from 110 to 240V

                      Contents

                      (1) Brady workstation product and wire ID Suite booklet (download code inside), (1) CR1500 handheld wired barcode scanner with stand (176511), (1) Power cord and AC adapter, (1) Printer applicator (A6200-NAB-WIFI), (1) Printer ribbon 2 x 150ft (A62-R4300), (1) Quick start guide, (1) Roll of Vinyl 1.25x1 clear/white labels (A62-3-417), (1) USB cable.

                      Technical Specifications

                      Kit Contents

                      Workstation, Handled Scanner, Power Cord & AC Adaptor, Printer Applicator/Ribbon, Guide, Cable

                      SVHC

                      To Be Advised

                      Product Range

                      Wraptor A6200 Series

                      Legislation and Environmental

                      US ECCN:EAR99
                      EU ECCN:Unknown
                      RoHS Compliant:Yes

                      RoHS

                      RoHS Phthalates Compliant:Yes

                      RoHS

                      SVHC:To Be Advised
                      Download Product Compliance Certificate

                      Product Compliance Certificate

                      Customer Service
                      I Need Help
                      Sales 1 800 463 9275
                      Technical 1 877 736 4835
                      Submit Feedback
                      Live Agent
                      Quick Links
                      Track my order
                      FAQs
                      Delivery Information
                      Our Company
                      About us
                      Quality Policy
                      Careers
                      ESG
                      Social Media +

                      Become a Newark Insider!

                      LinkedIn
                      Twitter
                      Facebook
                      Norton Secured
                      BSI 9001
                      AMEX
                      Mastercard
                      Visa
                      Trade Account
                      Discover
                      Terms of Use / Privacy Policy
                      Terms of Use for API
                      Legal and Copyright Notices
                      Terms & Conditions
                      Privacy Statement
                      Sitemap
                      An Avnet Company© 2025 Premier Farnell Limited. All Rights Reserved.