| Quantity | Price |
|---|---|
| 1+ | $1,388.600 |
Product Information
Product Overview
176726 is a M611 label printer with CR950 barcode scanner and software kit. This is an advanced tool that makes workflow more seamless and boost productivity. Resistant to 6-foot drops, resistant to military-grade shocks (MIL-STD-810G). Create, share and print anywhere with the M611 printer. Store more than 1,000 label files and print using Bluetooth or Wi-Fi. Printer allows connectivity for up to 5 users.
- Auto cutter and mobile device connected
- 2inch max label/tape width and 1000 maximum labels per day
- Color touch screen, LCD backlit graphics display
- User interface Type such as mobile device, PC, touch screen
- Bluetooth® 5 Low Energy (class II), USB, USB 2.0, Wi-Fi connectivity options
- Phones & tablets supported are android devices with Android OS 5+, iPhone 5S or newer with iOS 10+
- Bluetooth® 5 Low Energy (class II), USB, USB 2.0, Wi-Fi connectivity options
- Memory of 256MB flash, 512MB RAM
- Brady workstation, express labels mobile app, Windows based driver for 3rd party software use
- Power supply voltage range from 110 to 240V
Contents
(1) AC adapter (M-AC-POWER), (1) Black ribbon (M61-R4310), (1) Brady workstation basic design suite software, (1) CR950 handheld wired barcode scanner (176522), (1) M611 label printer (M611-PWID), (1) USB cable, (1) White self-laminating wrap (M6-11-427).
Technical Specifications
AC Adaptor, Black Ribbon, Workstation, Handled Scanner, Label Printer, USB Cable, Wrap
To Be Advised
BradyPrinter M611 Series
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate