Print Page
BS-011A
Acoustic Guitar Strings Extra Light Gauge.011 to.050
Image is for illustrative purposes only. Please refer to product description.
154 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.770 |
Price for:Each
Minimum: 1
Multiple: 1
$2.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBRIGHTON MUSIC
Manufacturer Part NoBS-011A
Newark Part No.31Y6248
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Acoustic Guitar Strings (extra light gauge) Brighten up your guitar tone with these high quality extra light gauge guitar strings. Phosphor bronze with a hex-shaped steel core, these strings are made to last and keep their bright tone longer.
- Extra Light gauge acoustic guitar strings
- Phosphor bronze
- Hex-shaped steel core
- Rust proof and wear resistant
- Made to last
- Comfortable feel
- Keep their bright tone longer
- Vacuum packed
- Available in 2 different gaugesAvailable Gauges"
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Plug Type
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate