Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-2212-500E
Newark Part No.16AM8308
Product RangeHCPL-22XX Series
Your Part Number
No Longer Available
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-2212-500E
Newark Part No.16AM8308
Product RangeHCPL-22XX Series
No. of Channels1 Channel
Isolation Voltage3.75kV
Data Rate5Mbaud
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Product RangeHCPL-22XX Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
No. of Channels
1 Channel
Data Rate
5Mbaud
No. of Pins
8Pins
SVHC
No SVHC (27-Jun-2024)
Isolation Voltage
3.75kV
Optocoupler Case Style
Surface Mount DIP
Product Range
HCPL-22XX Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability