Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerBROADCOM
Manufacturer Part NoHCPL-3120-560E
Newark Part No.
Re-Reel25AK0698
Cut Tape25AK0698
Your Part Number
Technical Datasheet
2,840 In Stock
Need more?
119 Delivery in 1-3 Business Days(US stock)
2721 Delivery in 2-4 Business Days(UK stock)
Order before 9pm
Packaging Options
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $4.950 |
| 10+ | $3.630 |
| 25+ | $3.370 |
| 50+ | $3.120 |
| 100+ | $2.850 |
| 250+ | $2.690 |
| 500+ | $2.510 |
| 1000+ | $2.310 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-3120-560E
Newark Part No.
Re-Reel25AK0698
Cut Tape25AK0698
Technical Datasheet
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage3.75kV
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
3.75kV
SVHC
No SVHC (12-Jan-2017)
Alternatives for HCPL-3120-560E
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate