Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Available
Packaging Options
Product Information
ManufacturerBROADCOM
Manufacturer Part NoHCPL-7860-500E
Newark Part No.16AM8348
No. of Channels1 Channel
Optocoupler Case StyleSurface Mount DIP
No. of Pins8Pins
Isolation Voltage3.75kV
CTR Min-
Bandwidth22kHz
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for HCPL-7860-500E
1 Product Found
Technical Specifications
No. of Channels
1 Channel
No. of Pins
8Pins
CTR Min
-
Product Range
-
Optocoupler Case Style
Surface Mount DIP
Isolation Voltage
3.75kV
Bandwidth
22kHz
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability