Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Quantity | Price |
---|---|
1000+ | $0.328 |
2000+ | $0.317 |
4000+ | $0.306 |
6000+ | $0.294 |
10000+ | $0.280 |
Price for:Each (Supplied on Full Reel)
Minimum: 1000
Multiple: 1000
$328.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Technical Specifications
No. of Channels
1 Channel
No. of Pins
4Pins
Isolation Voltage
5kV
Collector Emitter Voltage V(br)ceo
35V
SVHC
No SVHC (12-Jan-2017)
Optocoupler Case Style
Surface Mount DIP
Forward Current If Max
50mA
CTR Min
20%
Product Range
-
Alternatives for HCPL-814-500E
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability