Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22502
Newark Part No.56AC7898
Product RangePTH Series
Your Part Number
68 In Stock
Ship in 2-3 days(Supplier Direct Ship)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $77.300 |
| 5+ | $70.920 |
| 10+ | $64.540 |
| 25+ | $60.050 |
Price for:Each
Minimum: 1
Multiple: 1
$77.30
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerBUD INDUSTRIES
Manufacturer Part NoPTH-22502
Newark Part No.56AC7898
Product RangePTH Series
Enclosure TypeMultipurpose
Enclosure MaterialPolycarbonate, Glass Fibre Reinforced
External Height - Metric160mm
External Width - Metric150mm
External Depth - Metric200mm
IP RatingIP67
Body ColorGray
NEMA RatingNEMA 4X
External Height - Imperial6.3"
External Width - Imperial5.91"
External Depth - Imperial7.87"
Product RangePTH Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
PTH-22502 is a fiberglass box with self-locking latch.
- External dimension is 7.87" x 5.91" x 6.3", internal dimension is 7.63" x 5.67" x 5.79" (L x W x D)
- Body made of gray polycarbonate plastic 10% glass fiber filled
- Hinged cover made of gray polycarbonate plastic
- High impact resistance
- Stainless steel latch
- IP67 TUV rating to keep out dust and water in extreme conditions (meets NEMA type 6)
- UL508 / UL tested for type 4X, listed #E343339
- Continuous gasket
- Non-chlorinated & non-brominated flame retardant With UL-94 V0 rating
- Suitable for outdoor use w.r.t exposure to UV light, water exposure, and immersion per UL 746C
- Extended -40°C to +95°C exposure condition
- Good chemical resistance
Technical Specifications
Enclosure Type
Multipurpose
External Height - Metric
160mm
External Depth - Metric
200mm
Body Color
Gray
External Height - Imperial
6.3"
External Depth - Imperial
7.87"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
Polycarbonate, Glass Fibre Reinforced
External Width - Metric
150mm
IP Rating
IP67
NEMA Rating
NEMA 4X
External Width - Imperial
5.91"
Product Range
PTH Series
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
