Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE0400V04
Newark Part No.35AH5805
Product RangeRTE Series
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Quantity | Price |
---|---|
1+ | $3.370 |
10500+ | $2.340 |
Price for:Each
Minimum: 6000
Multiple: 6000
$20,220.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoRTE0400V04
Newark Part No.35AH5805
Product RangeRTE Series
Product RangeRTE Series
Switch MountingThrough Hole, Right Angle
No. of Switch Positions4 Position
Switching Voltage30VDC
Output Code-
Switching Current100mA
Switch ConstructionUnsealed
Actuator LevelFlushed
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Product Range
RTE Series
No. of Switch Positions
4 Position
Output Code
-
Switch Construction
Unsealed
SVHC
No SVHC (15-Jan-2018)
Switch Mounting
Through Hole, Right Angle
Switching Voltage
30VDC
Switching Current
100mA
Actuator Level
Flushed
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate