Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerC&K COMPONENTS
Manufacturer Part NoTLSMDT3C020GLFS
Newark Part No.57AJ0801
Product RangeTLSM
1,092 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $3.240 |
10+ | $2.900 |
25+ | $2.840 |
50+ | $2.800 |
100+ | $2.760 |
250+ | $2.660 |
500+ | $2.530 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$3.24
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerC&K COMPONENTS
Manufacturer Part NoTLSMDT3C020GLFS
Newark Part No.57AJ0801
Product RangeTLSM
Product RangeTLSM
Actuator OrientationTop Actuated
Switch MountingSurface Mount
Actuator StyleRound Button
Actuating Force2000gf
Contact Rating50mA at 16VDC
Switch Dimensions (L x W)6mm x 6.1mm
IP RatingIP54
IP RatingIP54
IlluminationNon Illuminated
Technical Specifications
Product Range
TLSM
Switch Mounting
Surface Mount
Actuating Force
2000gf
Switch Dimensions (L x W)
6mm x 6.1mm
IP Rating
IP54
SVHC
No SVHC (15-Jan-2018)
Actuator Orientation
Top Actuated
Actuator Style
Round Button
Contact Rating
50mA at 16VDC
IP Rating
IP54
Illumination
Non Illuminated
Alternatives for TLSMDT3C020GLFS
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate