Print Page
Image is for illustrative purposes only. Please refer to product description.

289 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price | Promotional price |
|---|---|---|
| 1+ | $49.820 | $10.120 |
| 3+ | $45.650 | $10.120 |
Price for:Each
Minimum: 1
Multiple: 1
$10.12
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTELLAR LABS
Manufacturer Part No33-11631
Newark Part No.85W1624
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Alternatives for 33-11631
1 Product Found
Product Overview
Digital to Analog Converter Compact device accepts either TOSLINK or coaxial digital audio input, and converts it to left/right analog line level output. It's perfect when connecting televisions, DVD and Blu-ray players to audio equipment that lacks the necessary digital input. This device automatically down mixes 5.1 digital audio to two (left/right) analog channels.
- Supports 32KHz, 44.1 KHz, 48 KHz, and 96KHz sampling rates
- Automatically down-mixes up to six channels (5.1) to an analog stereo signal
- Switch-selectable between S/PDIF and TOSLINK input
- Unbalanced line-level output thru RCA connectors
- Required power: 5VDC (adapter included)
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate