Print Page
3 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
Quantity | Price |
---|---|
1+ | $3.910 |
10+ | $3.020 |
25+ | $2.810 |
50+ | $2.620 |
100+ | $2.530 |
250+ | $2.420 |
500+ | $2.350 |
1000+ | $2.310 |
Price for:Each
Minimum: 1
Multiple: 1
$3.91
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146168-0001
Newark Part No.70AC7228
Product Range146168
Also Known AsGTIN UPC EAN: 191128000215
Technical Datasheet
Antenna TypeGPS
Frequency Min1.572GHz
Frequency Max1.578GHz
Antenna MountingSMD
Gain5.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationRight Hand Circular
Product Range146168
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Right handed circular polarisation
- Omnidirectional
- Frequency: 1572MHz to 1578MHz
- Peak Gain: 5.5dBi at 1575MHz
- Dimension: 25mm x 25mm
Technical Specifications
Antenna Type
GPS
Frequency Max
1.578GHz
Gain
5.5dBi
Input Power
2W
Antenna Polarization
Right Hand Circular
SVHC
No SVHC (21-Jan-2025)
Frequency Min
1.572GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
146168
Technical Docs (2)
Legislation and Environmental
US ECCN:5A991
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate