Print Page
248 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $0.223 |
| 10+ | $0.223 |
| 25+ | $0.223 |
| 50+ | $0.223 |
| 100+ | $0.223 |
| 250+ | $0.223 |
| 500+ | $0.223 |
| 1000+ | $0.223 |
Price for:Each
Minimum: 1
Multiple: 1
$0.22
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No146235-0001
Newark Part No.70AC7237
Product Range146235
Also Known AsGTIN UPC EAN: 889056690010
Technical Datasheet
Antenna TypeGPS
Frequency Min1.597GHz
Frequency Max1.607GHz
Antenna MountingSMD
Gain1.1dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationElliptic
Product Range146235
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Helix SMT GPS antenna
- Omnidirectional radiation
- 5mm x 3mm x 4mm( L x W x H) size
Technical Specifications
Antenna Type
GPS
Frequency Max
1.607GHz
Gain
1.1dBi
Input Impedance
50ohm
Product Range
146235
Frequency Min
1.597GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Elliptic
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate