Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No201932-0001
Newark Part No.49AC6281
Product Range201932 Series
Also Known AsGTIN UPC EAN: 191128317351
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
| Quantity | Price |
|---|---|
| 250+ | $2.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 4000
Multiple: 4000
$8,920.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No201932-0001
Newark Part No.49AC6281
Product Range201932 Series
Also Known AsGTIN UPC EAN: 191128317351
Technical Datasheet
Antenna TypeCombo
Frequency Min5.15GHz
Frequency Max5.85GHz
Antenna MountingSMD
Gain4.5dBi
VSWR-
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range201932 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Wi-Fi triple band ceramic SMD antenna
- Omnidirectional radiation
- 20mm x 4mm x 5mm (L x W x H) size
Technical Specifications
Antenna Type
Combo
Frequency Max
5.85GHz
Gain
4.5dBi
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
5.15GHz
Antenna Mounting
SMD
VSWR
-
Input Impedance
50ohm
Product Range
201932 Series
Alternatives for 201932-0001
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate