Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMOLEX
Manufacturer Part No206760-0001
Newark Part No.69AC1831
Product Range206760 Series
Also Known As20676-0001, GTIN UPC EAN: 191128861250
Technical Datasheet
Packaging Options
9 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $1.370 |
| 10+ | $1.370 |
| 25+ | $1.370 |
| 50+ | $1.370 |
| 100+ | $1.370 |
| 250+ | $1.370 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
$1.37
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX
Manufacturer Part No206760-0001
Newark Part No.69AC1831
Product Range206760 Series
Also Known As20676-0001, GTIN UPC EAN: 191128861250
Technical Datasheet
Antenna TypeCellular / LTE
Frequency Min1.71GHz
Frequency Max2.7GHz
Antenna MountingSMD
Gain4.4dBi
Input Power2W
Input Impedance50ohm
Antenna PolarizationLinear
Product Range206760 Series
SVHCNo SVHC (21-Jan-2025)
Alternatives for 206760-0001
1 Product Found
Product Overview
- 698MHz to 2.7GHz cellular ceramic antenna
- Omnidirectional radiation
- 38mm x 8mm x 3mm( L x W x H) size
Applications
Wireless
Technical Specifications
Antenna Type
Cellular / LTE
Frequency Max
2.7GHz
Gain
4.4dBi
Input Impedance
50ohm
Product Range
206760 Series
Frequency Min
1.71GHz
Antenna Mounting
SMD
Input Power
2W
Antenna Polarization
Linear
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability