New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Audio / Video
                                                                                                  3. Home A / V
                                                                                                  4. Headphones - Wired
                                                                                                  Print Page

                                                                                                  981-000214

                                                                                                  Headphones, 20 Hz, 20 kHz, 32 ohm, 3.5mm Connector, 1.8 m

                                                                                                  LOGITECH
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  LOGITECH 981-000214
                                                                                                  ManufacturerLOGITECH
                                                                                                  Manufacturer Part No981-000214
                                                                                                  Newark Part No.48T0233
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  LOGITECH
                                                                                                  ManufacturerLOGITECH
                                                                                                  Manufacturer Part No981-000214
                                                                                                  Newark Part No.48T0233
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Frequency Response Min20Hz
                                                                                                  Frequency Response Max20kHz
                                                                                                  Impedance32ohm
                                                                                                  Drive Unit Type-
                                                                                                  Connector Type3.5mm Connector
                                                                                                  Lead Length1.8m
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  With a noise-canceling microphone and full stereo sound, this versatile headset makes it easy to start talking to friends online.

                                                                                                  • Full HD 1080p recording- You can record in breathtaking widescreen Full HD 1080p.
                                                                                                  • HD 720p video calls- You’ll get 720p video calling on most major instant messaging services and Logitech Vid™ HD.*
                                                                                                  • One-click upload to Facebook- You can easily capture HD video (1080p) and upload it to Facebook™ or YouTube® with just one click.
                                                                                                  • Lifelike stereo audio- You can be sure your loved ones will hear the real you thanks to dual stereo mics.
                                                                                                  • Plays nice with Windows® and Mac®- Windows? Mac? FaceTime® iChat®? Skype®? Google Voice™ and Chat? It doesn’t matter. It works with what you have.
                                                                                                  • 10-megapixel snapshots- Delivers be-there-quality video and lets you take high-definition 10-megapixel snapshots (software enhanced).
                                                                                                  • Face-recognition login- Log in to your computer and your favorite sites with the included face-recognition software.
                                                                                                  • RightLight™ 2 technology- Even if you make a video call in dim or poorly backlit settings, the camera will intelligently adjust to produce the best image.
                                                                                                  • Logitech Video Effects™- Your video calls get an extra dose of fun with Video Effects.
                                                                                                  • Includes Logitech Vid™ HD- Now video calling is free, fast and easy for you and anyone you want to talk to.
                                                                                                  • Carl Zeiss® optics- You’ll enjoy razor-sharp images from a lens designed with the help of one of the pioneers in the industry.
                                                                                                  • Free video editing software- Logitech has teamed up with MAGIX to offer MAGIX™ Photo Manager 9 and MAGIX™ Video Easy with your new Logitech webcam.
                                                                                                  • Logitech Fluid Crystal™ Technology provides smoother video, sharper pictures, richer colors and clearer sound in real-world conditions.

                                                                                                  Technical Specifications

                                                                                                  Frequency Response Min

                                                                                                  20Hz

                                                                                                  Impedance

                                                                                                  32ohm

                                                                                                  Connector Type

                                                                                                  3.5mm Connector

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Frequency Response Max

                                                                                                  20kHz

                                                                                                  Drive Unit Type

                                                                                                  -

                                                                                                  Lead Length

                                                                                                  1.8m

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate