Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPRO SIGNAL
Manufacturer Part No50-15612
Newark Part No.55X0411
Product RangeSpeaker Selector
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.810 |
| 5+ | $14.760 |
Price for:Each
Minimum: 1
Multiple: 1
$15.81
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part No50-15612
Newark Part No.55X0411
Product RangeSpeaker Selector
Product RangeSpeaker Selector
SVHCNo SVHC (16-Jan-2020)
Product Overview
Three Way Speaker Selector Allows up to three pairs of speakers to be connected to a single amplifier output, with independent ON/OFF control for each pair. ABS housing with front panel speaker selector buttons is suitable for any shelf or tabletop. Note: Internal connections are parallel, speaker impedance should be considered. If speakers are all 8Ω;, most amplifers will not be able to support more than two pairs at one time without the possiblity of damage.
- Spring terminals accept up to 16AWG wire
- Passive device, requires no power
- Max power capacity: 50W RMS per channel
- Dimensions: 1.81" (H) x 5.39" (W) x 4.13" (D)
- Pro Signal products are rated 4.2 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
Applications
Audio, Communication & Control, Hobby & Education
Technical Specifications
Product Range
Speaker Selector
SVHC
No SVHC (16-Jan-2020)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate