New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Amplifiers
                                                                                                  Print Page

                                                                                                  C100

                                                                                                  Classic Series Public Address Amplifier, 100W, Hi-Z Dedicated Input, 70Hz to 16kHz Frequency

                                                                                                  BOGEN COMMUNICATIONS
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BOGEN COMMUNICATIONS C100
                                                                                                  ManufacturerBOGEN COMMUNICATIONS
                                                                                                  Manufacturer Part NoC100
                                                                                                  Newark Part No.97F800
                                                                                                  Product RangeC Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 5 week(s)
                                                                                                  QuantityPrice
                                                                                                  1+$1,055.730
                                                                                                  5+$1,000.900
                                                                                                  10+$952.900
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $1,055.73
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  BOGEN COMMUNICATIONS
                                                                                                  ManufacturerBOGEN COMMUNICATIONS
                                                                                                  Manufacturer Part NoC100
                                                                                                  Newark Part No.97F800
                                                                                                  Product RangeC Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Product RangeC Series
                                                                                                  Plug Type-
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  The C100 is a 100W Public Address Mixer Amplifier provides mixing of microphones, telephone and auxiliary sources. This Classic series amplifier shall provide one dedicated low-impedance balanced microphone input, one dedicated Hi-Z auxiliary input and one dedicated telephone line input, as well as a fourth input that is switch selectable to be either a microphone or auxiliary input. The microphone inputs shall be equipped with filters to protect against RF interference. The amplifier shall contain a resettable thermostat in the power transformer to protect against heat build-up and short-circuited or overloaded connections.

                                                                                                  • Each input controlled by an independent volume control
                                                                                                  • Treble and bass controls
                                                                                                  • AUX muting by external contact closure for push-to-talk microphones
                                                                                                  • TEL input for telephone paging applications
                                                                                                  • Variable threshold for TEL input voice activated AUX mute
                                                                                                  • Output jack to connect a recording device or booster amplifier
                                                                                                  • Thermal protection and electronic shutdown
                                                                                                  • Rack mountable with accessory mounting kit (model RPK50)

                                                                                                  Applications

                                                                                                  RF Communications, Audio, Imaging, Video & Vision

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  C Series

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Plug Type

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate