Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No50-14820
Newark Part No.85W1705
Product RangeMulticomp Pro Audio Amplifier
Your Part Number
293 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $59.500 |
| 4+ | $54.070 |
Price for:Each
Minimum: 1
Multiple: 1
$59.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No50-14820
Newark Part No.85W1705
Product RangeMulticomp Pro Audio Amplifier
Product RangeMulticomp Pro Audio Amplifier
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
Stereo Line-Level Boost Amplifier Based on the LM-833N op-amp circuit, these amplifiers provide up to 15dB of exceptionally quiet gain. Intended for line-level correction, whether you are dealing with a long wire-run, or just have a piece of equipment with a low output, these line-level preamps will give you just the boost you need.
- RCA female stereo inputs and outputs
- Frequency response from 20Hz to 20kHz
- 0-15dB adjustable gain
- Input impedance 47K Ohms
- Output impedance 100K Ohms
- THD <gt/> 0.002%
- 12V DC power (adapter included)
- Size (LxWxH) 4.29" x 2.87" x 1.69"
- Size (LxWxH) 4.29" x 2.87" x 1.69"
Applications
Audio
Contents
x1 Stereo Audio Line Pre-amplifier; x1 Power Source: DC 12 Volts
Technical Specifications
Product Range
Multicomp Pro Audio Amplifier
SVHC
No SVHC (15-Jan-2018)
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate