Print Page
Image is for illustrative purposes only. Please refer to product description.

70 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $175.690 |
Price for:Each
Minimum: 1
Multiple: 1
$175.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoPMATT
Newark Part No.78Y7684
Technical Datasheet
Product Range-
Plug Type-
SVHCNo SVHC (14-Jun-2023)
Alternatives for PMATT
1 Product Found
Product Overview
The Multicomp PRO PMATT Power Attenuator features everything you need to get that loud, overdriven tone from your amplifier, at bedroom type volume levels. Also features a line-level output, as well as a balanced XLR MicSim output that simulates a microphone in front of a speaker cabinet, so you can send your tone right to the mixing board.
- 100 Watt power attenuator
- Speaker Level control (attenuation amount)
- Line Level control
- 16 ohm, 8 ohm and 4 ohm inputs
- MicSim balanced XLR output simulates a microphone in front of a speaker cabinet
- Speaker output
- Line output
- Dimensions: 5. 1" x 5. 9" x 3. 5"
- Weight: 2. 5 lbs.
Applications
Audio, Consumer Electronics, Broadcast, Gaming
Technical Specifications
Product Range
-
SVHC
No SVHC (14-Jun-2023)
Plug Type
-
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate