| Quantity | Price |
|---|---|
| 1+ | $126.600 |
| 5+ | $120.020 |
| 10+ | $114.260 |
Product Information
Product Overview
The WBS8T725BRV is a wall baffle wooden Speaker with screw terminals and recessed volume control. It consists of 8-inch cone speaker pre-assembled into a simulated walnut-finished wooden enclosure with a black grille cloth on front. This wall baffle is handsomely styled and ruggedly built with 3/8-inch particle board reinforced at the corners. It is designed for wall mounting, the face is angled downward 13.5°. A terminal strip shall be included for connection of the audio line. Terminals shall be labeled for 4, 2, 1, 1/2, 1/4 and 1/8-watt power connection. A control shall also be included for adjusting the volume of the loudspeaker.
- Works with both 70 and 25V amplifier outputs
- Simulated walnut finish
- Pre-assembled for faster installation
- 8" Cone speaker for excellent audio quality
- Easy wall-mount installation
- Mounting hardware included
- 95dB Sensitivity (4ft/1W)
Applications
Audio, Imaging, Video & Vision, Consumer Electronics
Technical Specifications
70V
12kHz
9.5"
-
To Be Advised
50Hz
9.5"
5.25"
-
Technical Docs (1)
Legislation and Environmental
Product Compliance Certificate