Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 3 week(s)
| Quantity | Price |
|---|---|
| 1+ | $140.240 |
Price for:Each
Minimum: 1
Multiple: 1
$140.24
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
10W Amplified Communications Extension Speaker A small 10W amplified PA speaker for when you need to add a single communication zone, but do not want to have to upgrade your existing amplifier, or for running sound to the outside of a vehicle for parade or PA use. Simply run line-level audio to this unit for quick and easy coverage. Also available in an <gt/>version
- Swivel bracket for mounting at all angles
- ABS plastic enclosure
- Requires 12~13. 8V 2A DC Input (bare leads)
- 10W built-in amplifier
- 4" speaker with padded grille
- Includes 10ft. Cord with 3. 5mm mini-plug
- 2. 5" L x 5. 5" W x 4. 5" H
Technical Specifications
Supply Voltage VAC
120V
Frequency Response Max
-
External Width
2.5"
Product Range
-
SVHC
To Be Advised
Frequency Response Min
-
External Height
4.5"
External Depth
5.5"
Plug Type
US
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate