Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMULTICOMP PRO
Manufacturer Part No555-10325
Newark Part No.80R7039
Product RangeSubwoofers
Technical Datasheet
34 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
| Quantity | Price | 
|---|---|
| 1+ | $145.190 | 
| 4+ | $130.670 | 
Price for:Each
Minimum: 1
Multiple: 1
$145.19
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part No555-10325
Newark Part No.80R7039
Product RangeSubwoofers
Technical Datasheet
Frequency Response Min40Hz
Frequency Response Max3kHz
External Height26"
External Width13.2"
External Depth18"
Product RangeSubwoofers
SVHCNo SVHC (23-Jan-2024)
Product Overview
555-10325 is a subwoofer, PA / DJ speaker.
- 18inch nominal diameter, 8ohm rated impedance
 - 40-3kHz(+-3dB) operating bandwidth
 - 700W maximum power handling capacity, 350W Rms power handling capacity
 - 91dB (+-3dB) sensitivity (1W/M)
 - 3inch voice coil diameter
 - Black steel basket, 65OZ±5% magnet type, paper cone material, PP dust cap
 - 39.6Hz±20% resonance frequency, 6.3ohm±10% DC resistance
 - 3.3653±15% mechanical Q factor, 1.5163±15% electrical Q factor
 - 26.1±15% efficiency bandwidth product
 - 7.5mm voice coil over hang
 
Notes
One year limited warranty.
Technical Specifications
Frequency Response Min
40Hz
External Height
26"
External Depth
18"
SVHC
No SVHC (23-Jan-2024)
Frequency Response Max
3kHz
External Width
13.2"
Product Range
Subwoofers
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate