Print Page
50-14811
Two Channel Microphone Preamplifier
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
Same day shipping
Order before 9pm EST standard shipping
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $46.610 |
| 4+ | $41.950 |
Price for:Each
Minimum: 1
Multiple: 1
$46.61
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMCM CUSTOM AUDIO
Manufacturer Part No50-14811
Newark Part No.95Y2919
Technical Datasheet
Product Range-
Plug TypeUS
SVHCNo SVHC (15-Jan-2018)
Product Overview
This compact preamplifier is designed to allow connection of typical dynamic microphones to conventional home or autosound gear equipped with commonly used RCA line level inputs. This product can be used with home theater and traditional stereo receivers, amplifiers, AV gear or recorders,-virtually anything with RCA inputs. It provides two channels of preamplification, allowing one microphone each to be connectedm to the left and right channels of a stereo amplifier, or slide the FUNCTION selector to L+R and both channels are mixed together.
- Inputs: 1/4” unbalanced dynamic microphone (x2) Input impedance: 600ohm
- Pre-amplifier gain: 50dB (each channel)
- Signal to Noise (S/N) Ratio: 80dB
- Power requirements: 12 VDC, 200mA (UL listed AC adapter included)
- Dimensions: 1-1/4” (H) x 4-7/8” (W) x 3-1/2” (D) including knobs and connectors
Technical Specifications
Product Range
-
SVHC
No SVHC (15-Jan-2018)
Plug Type
US
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate