New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Microphones & Accessories
                                                                                                  5. Microphone - Wired
                                                                                                  Print Page

                                                                                                  RE90B

                                                                                                  Condenser Microphone, RF Shield, Surface Mount, Half-Cardioid, 80Hz to 15kHz

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ELECTRO-VOICE RE90B
                                                                                                  ManufacturerELECTRO-VOICE
                                                                                                  Manufacturer Part NoRE90B
                                                                                                  Newark Part No.97C8478
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  Available to Order
                                                                                                  Manufacturer Standard Lead Time: 4 week(s)

                                                                                                  Product Information

                                                                                                  ManufacturerELECTRO-VOICE
                                                                                                  Manufacturer Part NoRE90B
                                                                                                  Newark Part No.97C8478
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  DirectivityCardioid
                                                                                                  Output Impedance200ohm
                                                                                                  Frequency Response Min80Hz
                                                                                                  Frequency Response Max15kHz
                                                                                                  Sensitivity25mV/Pa @ 1kHz
                                                                                                  Connector TypeXLR
                                                                                                  Lead Length3m
                                                                                                  Product Range-
                                                                                                  SVHCTo Be Advised

                                                                                                  Technical Specifications

                                                                                                  Directivity

                                                                                                  Cardioid

                                                                                                  Frequency Response Min

                                                                                                  80Hz

                                                                                                  Sensitivity

                                                                                                  25mV/Pa @ 1kHz

                                                                                                  Lead Length

                                                                                                  3m

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Output Impedance

                                                                                                  200ohm

                                                                                                  Frequency Response Max

                                                                                                  15kHz

                                                                                                  Connector Type

                                                                                                  XLR

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate