New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Audio / Video
                                                                                                  3. Pro Audio
                                                                                                  4. Stage & DJ Lighting
                                                                                                  Print Page

                                                                                                  LEDBAR 320

                                                                                                  320 LED RGB Color Light Bar with 26 Channel DMX Control, 36W, IEC power in/out

                                                                                                  MULTICOMP PRO
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  MULTICOMP PRO LEDBAR 320
                                                                                                  MULTICOMP PRO LEDBAR 320
                                                                                                  MULTICOMP PRO LEDBAR 320
                                                                                                  MULTICOMP PRO LEDBAR 320
                                                                                                  MULTICOMP PRO LEDBAR 320
                                                                                                  MULTICOMP PRO LEDBAR 320
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoLEDBAR 320
                                                                                                  Newark Part No.52W8597
                                                                                                  Product RangeLight Bar
                                                                                                  Also Known As013039086884
                                                                                                  Your Part Number
                                                                                                  180 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 6pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPrice
                                                                                                  1+$178.380
                                                                                                  4+$163.790
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $178.38
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  MULTICOMP PRO
                                                                                                  ManufacturerMULTICOMP PRO
                                                                                                  Manufacturer Part NoLEDBAR 320
                                                                                                  Newark Part No.52W8597
                                                                                                  Product RangeLight Bar
                                                                                                  Also Known As013039086884
                                                                                                  Product RangeLight Bar
                                                                                                  Plug TypeIEC 60320 C14 Inlet
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  320 LED Light Bar with 26 Channel DMX Control The Pulse LEDBAR 320 features (320) 10mm LED's split across eight controllable segments. Offering greater output than the standard 252 LED products the LEDBAR 320 is ideal for adding effects to stages, washing walls in color or general up lighting. The LED's are arranged in diagonal stripes along the bar to ensure a smooth wash across the wall without any color hot spots.

                                                                                                  • 2, 3, 4, 7, 14 or 26 selectable DMX channels
                                                                                                  • 320 super bright 10mm LED's split into 8 segments (R:128, G:96, B:96)
                                                                                                  • Black aluminum housing
                                                                                                  • Static color, sound active, auto, master
                                                                                                  • 4-button menu system with LED display
                                                                                                  • Beam angle: 40°
                                                                                                  • 0 ~ 100% dimming and variable strobe
                                                                                                  • IEC power in
                                                                                                  • 3 Pin XLR in/out connections for DMX
                                                                                                  • Power consumption: 36W
                                                                                                  • Operating voltage: 120 ~ 240VAC
                                                                                                  • Dimensions: (excluding brackets): 2.6" (H) x 2.6" (D) x 40.3" (W)
                                                                                                  • Weight: 4.19 lbs.
                                                                                                  • Rack mounting kit

                                                                                                  Applications

                                                                                                  Audio, LED Lighting

                                                                                                  Technical Specifications

                                                                                                  Product Range

                                                                                                  Light Bar

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Plug Type

                                                                                                  IEC 60320 C14 Inlet

                                                                                                  Technical Docs (1)

                                                                                                  Operating Instructions EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate