Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Product Information
ManufacturerMONACOR
Manufacturer Part NoSP-45/4
Newark Part No.36C5685
Technical Datasheet
Transducer FunctionSpeaker
Driver TypeMid-range
Power Rating RMS20W
Impedance4ohm
Power Rating Nom20W
Sensitivity (dB)88dB
External Width - Metric78mm
Resonant Frequency120Hz
Sound Pressure Level (SPL)88dB
Speaker ShapeRound with Square Frame
External Width - Imperial3.071"
Frequency Response Min120Hz
Frequency Response Max16kHz
Speaker MountingPanel Mount
Power Rating Max40W
Product Range-
External Length - Metric78mm
External Depth - Metric43mm
External Length - Imperial3.071"
External Depth - Imperial1.693"
SVHCTo Be Advised
Product Overview
Perfect for replacement use or in new compact speaker designs, these are also great for multi-driver columns. Wide frequency response and good power handling make them suitable in full range or midrange applications.
- Open back stamped frame
- Paper cone with foam surround and molded dust cap
- 3/4” copper voice coil on an aluminum former Specifications:
- Power capacity: 20W/40W RMS/peak
- Frequency range: 120Hz~16KHz
- SPL: 88dB (1W/1M)
- Magnet weight: 5. 4 oz.
- Qts: 0. 55
- Qes: 0. 68
- Qms: 2. 82
- Vas: 1. 51
- Mms: 1. 6g
- Xmax: 1. 5mm
- Sd: 31cm2 Dimensions:
- Outer frame: 3. 1” x 3. 1”
- Required cutout: 2. 8” (dia. )
- Depth: 1. 7”
Technical Specifications
Transducer Function
Speaker
Power Rating RMS
20W
Power Rating Nom
20W
External Width - Metric
78mm
Sound Pressure Level (SPL)
88dB
External Width - Imperial
3.071"
Frequency Response Max
16kHz
Power Rating Max
40W
External Length - Metric
78mm
External Length - Imperial
3.071"
SVHC
To Be Advised
Driver Type
Mid-range
Impedance
4ohm
Sensitivity (dB)
88dB
Resonant Frequency
120Hz
Speaker Shape
Round with Square Frame
Frequency Response Min
120Hz
Speaker Mounting
Panel Mount
Product Range
-
External Depth - Metric
43mm
External Depth - Imperial
1.693"
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate