10W Speakers & Receivers:
5 Products FoundFind a huge range of 10W Speakers & Receivers at Newark Electronics Canada. We stock a wide range of Speakers & Receivers, such as 2W, 20W, 100W & 50W Speakers & Receivers from the worlds top manufacturers including: Visaton, Multicomp Pro & Quam Nichols
View
Buyer
Engineer
Manufacturer
Transducer Function
Driver Type
Power Rating RMS
Impedance
External Diameter - Metric
Power Rating Nom
Sensitivity (dB)
External Width - Metric
Resonant Frequency
Sound Pressure Level (SPL)
Speaker Shape
External Diameter - Imperial
External Width - Imperial
Product Dimensions
Frequency Range
Frequency Response Min
Frequency Response Max
Speaker Mounting
Power Rating Max
External Length - Metric
External Depth - Metric
External Length - Imperial
External Depth - Imperial
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MULTICOMP PRO | Each | 1+ $30.510 | Min: 1 / Mult: 1 | Tweeter | Coaxial | 10W | - | 206mm | 10W | 86dB | -mm | - | 86dB | Round | 8.11" | -" | - | 70Hz to 17kHz | 50Hz | 20kHz | Panel Mount | 20W | - | 76.2mm | - | 3" | ||||
QUAM NICHOLS | Each | 1+ $16.060 5+ $16.060 | Min: 1 / Mult: 1 | Speaker | General Purpose | 10W | 8ohm | -mm | 10W | 96dB | 103mm | 80Hz | 96dB | Round with Square Frame | -" | 4.055" | 4.06mm x 4.06mm x 1.43mm | 80Hz to 17kHz | 80Hz | 17kHz | Panel Mount | - | 103mm | 37mm | 4.055" | 1.457" | ||||
Each | 1+ $13.990 10+ $13.450 25+ $11.920 50+ $11.170 100+ $10.150 More Pricing... | Min: 1 / Mult: 1 | Speaker | Full-range | 10W | 8ohm | - | 10W | 84dB | 50.5mm | 193Hz | 84dB | Oval with Rectangular Frame | - | 1.988" | - | - | 130Hz | 20kHz | Panel Mount | 15W | 90.5mm | 43mm | 3.563" | 1.693" | |||||
VISATON | Each | Pricing is unavailable. Please contact customer services. | Speaker | Full-range | 10W | 8ohm | - | 10W | 83dB | 80mm | 130Hz | 83dB | Round with Square Frame | - | 3.15" | - | - | 80Hz | 20kHz | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" | |||||
Each | Pricing is unavailable. Please contact customer services. | Speaker | Full-range | 10W | 4ohm | - | 10W | 86dB | 80mm | 150Hz | 86dB | Round with Square Frame | - | 3.15" | - | - | 130Hz | 20kHz | Panel Mount | 15W | 80mm | 37mm | 3.15" | 1.457" |