New DealsOffersContact UsHelpTrack Ordersen français
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
                      2. Automation & Process Control
                      3. Automation Signaling
                      4. Audio Signal Indicator Units

                      Harmony XVS Series Audio Signal Indicator Units:

                      6 Products Found
                      View
                      Buyer
                      Engineer
                      Manufacturer
                      Supply Voltage VDC
                      Tones
                      Sound Pressure Level (SPL)
                      IP / NEMA Rating
                      Product Range
                      Current Consumption
                      External Depth
                      Operating Temperature Min
                      Operating Temperature Max
                      Packaging
                      Filter(s) Applied
                      1 Filter(s) Selected
                      ComparePrice forQuantity
                      XVSV9BWN
                      SCHNEIDER ELECTRIC XVSV9BWN
                      74AK6570

                      Data Sheet

                      RoHS

                      Date/Lot Code

                      SCHNEIDER ELECTRIC
                      1. Editable Alarm
                      2. Adjustable
                      3. 97 dB
                      4. 24 VDC
                      5. 160 mA
                      6. IP20
                      7. IP65
                      8. Harmony XVS Series
                      Each
                      Pricing is unavailable. Please contact customer services.
                      24V
                      Adjustable
                      97dB
                      IP20, IP65
                      Harmony XVS Series
                      160mA
                      50.1mm
                      -10°C
                      55°C
                      XVS72BMWN
                      SCHNEIDER ELECTRIC XVS72BMWN
                      09P7729

                      Data Sheet

                      RoHS

                      SCHNEIDER ELECTRIC
                      1. Alarm
                      2. Continuous
                      3. Intermittent
                      4. 90 dB
                      5. 24 VDC
                      6. 200 mA
                      7. IP54
                      8. 3.16" D
                      9. Harmony XVS Series
                      Each
                      Pricing is unavailable. Please contact customer services.
                      24V
                      Continuous, Intermittent
                      90dB
                      IP54
                      Harmony XVS Series
                      200mA
                      80.2mm
                      -10°C
                      50°C
                      XVS96BMBN
                      SCHNEIDER ELECTRIC XVS96BMBN
                      82X2168

                      Data Sheet

                      RoHS

                      SCHNEIDER ELECTRIC
                      1. Alarm
                      2. Continuous
                      3. Intermittent
                      4. 96 dB
                      5. 24 VDC
                      6. 354 mA
                      7. IP54
                      8. 2.29" D
                      9. Harmony XVS Series
                      Each
                      Pricing is unavailable. Please contact customer services.
                      24V
                      Continuous, Intermittent
                      96dB
                      IP54
                      Harmony XVS Series
                      354mA
                      58.1mm
                      -20°C
                      50°C
                      XVS14BMW
                      SCHNEIDER ELECTRIC XVS14BMW
                      09P7726

                      Data Sheet

                      RoHS

                      SCHNEIDER ELECTRIC
                      1. Siren
                      2. Continuous
                      3. Intermittent
                      4. 105 dB
                      5. 24 VDC
                      6. 350 mA
                      7. IP53
                      8. 8.78" D
                      9. Harmony XVS Series
                      Each
                      Pricing is unavailable. Please contact customer services.
                      24V
                      Continuous, Intermittent
                      105dB
                      IP53
                      Harmony XVS Series
                      350mA
                      223mm
                      -10°C
                      50°C
                      XVS72BMBN
                      SCHNEIDER ELECTRIC XVS72BMBN
                      09P7727

                      Data Sheet

                      RoHS

                      SCHNEIDER ELECTRIC
                      1. Alarm
                      2. Continuous
                      3. Intermittent
                      4. 90 dB
                      5. 24 VDC
                      6. 200 mA
                      7. IP54
                      8. 2.73" D
                      9. Harmony XVS Series
                      Each
                      Pricing is unavailable. Please contact customer services.
                      24V
                      Continuous, Intermittent
                      90dB
                      IP54
                      Harmony XVS Series
                      200mA
                      69.3mm
                      -10°C
                      50°C
                      XVS72BMBP
                      SCHNEIDER ELECTRIC XVS72BMBP
                      09P7728

                      Data Sheet

                      RoHS

                      SCHNEIDER ELECTRIC
                      1. Alarm
                      2. Continuous
                      3. Intermittent
                      4. 90 dB
                      5. 24 VDC
                      6. 200 mA
                      7. IP54
                      8. 2.73" D
                      9. Harmony XVS Series
                      Each
                      Pricing is unavailable. Please contact customer services.
                      24V
                      Continuous, Intermittent
                      90dB
                      IP54
                      Harmony XVS Series
                      200mA
                      69.3mm
                      -10°C
                      50°C
                      ComparePrice forQuantity
                      1-6 of 6 items
                      of 1 page(s)