Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-1A0033W-NPLPH
Newark Part No.69R8054
Your Part Number
No Longer Available
Product Information
ManufacturerGRACE TECHNOLOGIES
Manufacturer Part NoR-1A0033W-NPLPH
Newark Part No.69R8054
Technical Datasheet
Module Lens Colour-
Supply Voltage VAC600V
Supply Voltage VDC-
Visual Signal TypeFlashing
Lens Diameter25.4mm
Product Range-
IP / NEMA Rating-
Power Rating-
External Height101.6mm
Operating Temperature Min-20°C
Operating Temperature Max60°C
SVHCNo SVHC (19-Jan-2021)
Product Overview
The R-1A0033W-NPLPH is a Combo Unit Label for use with (1)R-3W voltage indicator.
Applications
Industrial
Technical Specifications
Module Lens Colour
-
Supply Voltage VDC
-
Lens Diameter
25.4mm
IP / NEMA Rating
-
External Height
101.6mm
Operating Temperature Max
60°C
Supply Voltage VAC
600V
Visual Signal Type
Flashing
Product Range
-
Power Rating
-
Operating Temperature Min
-20°C
SVHC
No SVHC (19-Jan-2021)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (19-Jan-2021)
Download Product Compliance Certificate
Product Compliance Certificate