New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Automation Signaling
                                                                                                  4. Visual Signal Indicator Units
                                                                                                  Print Page

                                                                                                  R-3W

                                                                                                  Indicator, Voltage, Thru-Door, Flashing LEDs, 40 to 600VAC, 30 to 1000VDC, NEMA 4, 3 Phase, 4 Wire

                                                                                                  GRACE TECHNOLOGIES
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GRACE TECHNOLOGIES R-3W
                                                                                                  ManufacturerGRACE TECHNOLOGIES
                                                                                                  Manufacturer Part NoR-3W
                                                                                                  Newark Part No.44P9342
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  169 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$523.330
                                                                                                  5+$505.440
                                                                                                  10+$480.790
                                                                                                  25+$456.120
                                                                                                  50+$392.290
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $523.33
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  GRACE TECHNOLOGIES
                                                                                                  ManufacturerGRACE TECHNOLOGIES
                                                                                                  Manufacturer Part NoR-3W
                                                                                                  Newark Part No.44P9342
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Module Lens Colour-
                                                                                                  Supply Voltage VAC600V
                                                                                                  Supply Voltage VDC1kV
                                                                                                  Visual Signal TypeFlashing
                                                                                                  Lens Diameter39.34mm
                                                                                                  Product Range-
                                                                                                  IP / NEMA RatingNEMA 4
                                                                                                  Power Rating1.2W
                                                                                                  External Height78mm
                                                                                                  Operating Temperature Min-20°C
                                                                                                  Operating Temperature Max55°C
                                                                                                  SVHCNo SVHC (04-Feb-2026)

                                                                                                  Product Overview

                                                                                                  R-3W is a SafeSide® thru-door voltage indicator with flashing LEDs. It provides electrical safety information while the panel doors are safely closed. This one-size-fits-all solution detects 3-phase AC or DC voltage from 40 to 750V AC/30 to 1000V DC. The encapsulated construction and redundant circuit design mean rugged reliability. It is ideal for circuit breaker disconnects - no visible blades, high energy panels (NFPA 70E Category 3 or 4, frequently accessed panels, mechanical LOTO: indicating zero energy, panels with multiple power sources.

                                                                                                  • Redundant circuitry/long life LEDs
                                                                                                  • Potted construction with 6' leads
                                                                                                  • Phase insensitive
                                                                                                  • 30mm pushbutton or pilot hole
                                                                                                  • High surge immunity

                                                                                                  Technical Specifications

                                                                                                  Module Lens Colour

                                                                                                  -

                                                                                                  Supply Voltage VDC

                                                                                                  1kV

                                                                                                  Lens Diameter

                                                                                                  39.34mm

                                                                                                  IP / NEMA Rating

                                                                                                  NEMA 4

                                                                                                  External Height

                                                                                                  78mm

                                                                                                  Operating Temperature Max

                                                                                                  55°C

                                                                                                  Supply Voltage VAC

                                                                                                  600V

                                                                                                  Visual Signal Type

                                                                                                  Flashing

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Power Rating

                                                                                                  1.2W

                                                                                                  Operating Temperature Min

                                                                                                  -20°C

                                                                                                  SVHC

                                                                                                  No SVHC (04-Feb-2026)

                                                                                                  Technical Docs (2)

                                                                                                  Technical Data Sheet EN

                                                                                                  Manufacturer Catalogue EN

                                                                                                  Associated Products

                                                                                                  3 Products Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (04-Feb-2026)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate