New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Industrial Communication
                                                                                                  4. Network Control
                                                                                                  5. Gateways
                                                                                                  Print Page

                                                                                                  CV-IOT

                                                                                                  Gateway, 3 Port, 10Mbps, 100Mbps, Ethernet x 1, USB x 1, Micro USB x 1

                                                                                                  METCAL
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  METCAL CV-IOT
                                                                                                  METCAL CV-IOT
                                                                                                  METCAL CV-IOT
                                                                                                  METCAL CV-IOT
                                                                                                  METCAL CV-IOT
                                                                                                  METCAL CV-IOT
                                                                                                  METCAL CV-IOT
                                                                                                  METCAL CV-IOT
                                                                                                  ManufacturerMETCAL
                                                                                                  Manufacturer Part NoCV-IOT
                                                                                                  Newark Part No.72AK8004
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  10 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  Available in quantity shown. To order more than shown inventory, contact sales
                                                                                                  QuantityPricePromotional price
                                                                                                  1+$404.490$125.100
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $125.10
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  METCAL
                                                                                                  ManufacturerMETCAL
                                                                                                  Manufacturer Part NoCV-IOT
                                                                                                  Newark Part No.72AK8004
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  No. of Ethernet Ports1Ports
                                                                                                  No. of Serial Communication Ports2 Port
                                                                                                  Network Speeds10Mbps, 100Mbps
                                                                                                  Port TypesEthernet x 1, USB x 1, Micro USB x 1
                                                                                                  Gateway Server Mounting-
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (25-Jun-2025)

                                                                                                  Product Overview

                                                                                                  CV-IOT is a gateway module with a Metcal Connection Validation™ systems enables user to capture data for real-time productivity and track soldering events as they happen. It offers access to dynamic or static reports that can be generated locally or anywhere in the world. Intuitive dashboard enables user to view solder events, tip life, production floor updates which highlights how many stations are on/off, ground fault events, and total solder joints by station.

                                                                                                  • Capture all users soldering data, plug directly into user network
                                                                                                  • Data generated in real-time, change metadata for easier understanding
                                                                                                  • Easily view productivity and system status at-a-glance
                                                                                                  • Refine data views through filters and user configurations
                                                                                                  • Ability to download user detailed data to a CSV file to evaluate and create queries
                                                                                                  • Easily add a barcode scanner (not included) to scan PCB boards or other items
                                                                                                  • 8-layer PCB, 5V/1A power supply, 5V/0.25A power consumption
                                                                                                  • Industry 4.0 target applications, MCIMX6 CPU, 256MB (Support 512MB/1GB) NAND flash
                                                                                                  • 1 x 10/100Mbps Ethernet, 1 x USB Host, 1 x Micro USB Device
                                                                                                  • Dimension is 70 x 55mm, working temperature range from -40 to 85°C

                                                                                                  Contents

                                                                                                  CV-IOT gateway module, Cables, Splitter, Charger (5V, 500mA), Intro guide with software link.

                                                                                                  Technical Specifications

                                                                                                  No. of Ethernet Ports

                                                                                                  1Ports

                                                                                                  Network Speeds

                                                                                                  10Mbps, 100Mbps

                                                                                                  Gateway Server Mounting

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (25-Jun-2025)

                                                                                                  No. of Serial Communication Ports

                                                                                                  2 Port

                                                                                                  Port Types

                                                                                                  Ethernet x 1, USB x 1, Micro USB x 1

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (2)

                                                                                                  User Manual EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (25-Jun-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate