New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Industrial Communication
                                                                                                  4. Industrial Wireless
                                                                                                  5. Wireless Monitoring Systems
                                                                                                  Print Page

                                                                                                  DX80N2Q45F

                                                                                                  Photoelectric Sensor, Wireless, Q45, Fiber Optic, 2.4GHz, Digital, 65mW

                                                                                                  Date/Lot Code

                                                                                                  BANNER ENGINEERING
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  BANNER ENGINEERING DX80N2Q45F
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoDX80N2Q45F
                                                                                                  Newark Part No.65W8891
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  BANNER ENGINEERING
                                                                                                  ManufacturerBANNER ENGINEERING
                                                                                                  Manufacturer Part NoDX80N2Q45F
                                                                                                  Newark Part No.65W8891
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Carrier Frequency2.4GHz
                                                                                                  Signal Input TypeDigital
                                                                                                  Networking Interface-
                                                                                                  Kit ContentsWireless Q45 Photoelectric Sensor, Radio, Battery
                                                                                                  SVHCNo SVHC (15-Jan-2018)

                                                                                                  Product Overview

                                                                                                  DX80N2Q45F is a wireless Q45 glass fiber optic sensor node. Sure Cross® Wireless Q45 sensor combines the best of Banner’s flexible Q45 sensor family with its reliable, field-proven, Sure Cross wireless architecture to solve new classes of applications limited only by the user’s imagination. Containing a variety of sensors, a radio, and an internal battery supply, this product line is truly plug-and-play. The small size and flexibility of fiber optic assemblies allow positioning and mounting in tight spaces. Optical fibers are low in mass, enabling fiber optic assemblies to withstand high levels of vibration and mechanical shock. Fibers can be constructed to survive in areas of corrosive material or extreme moisture.

                                                                                                  • Tight sensing locations, vibration and shock, extreme environments
                                                                                                  • Battery power, NEMA 4X rating, IP67 rating
                                                                                                  • Integrated battery housing style, sensor and node device type
                                                                                                  • Discrete input output, photoelectric input details, 2 AA batteries power supply
                                                                                                  • 90% at 50°C relative humidity, 2.4GHz wireless radio frequency
                                                                                                  • Point-to-multipoint, point-to-point, star, tree topology
                                                                                                  • Operating temperature condition range from -40 to 70°C

                                                                                                  Warnings

                                                                                                  Do not use this device for personnel protection. Using this device for personnel protection could result in serious injury or death.

                                                                                                  Technical Specifications

                                                                                                  Carrier Frequency

                                                                                                  2.4GHz

                                                                                                  Networking Interface

                                                                                                  -

                                                                                                  SVHC

                                                                                                  No SVHC (15-Jan-2018)

                                                                                                  Signal Input Type

                                                                                                  Digital

                                                                                                  Kit Contents

                                                                                                  Wireless Q45 Photoelectric Sensor, Radio, Battery

                                                                                                  Technical Docs (3)

                                                                                                  EOL Notices EN

                                                                                                  Drawing EN

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (15-Jan-2018)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code