New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Industrial Switches
                                                                                                  4. Limit Switches
                                                                                                  Print Page

                                                                                                  E47BMS10

                                                                                                  Limit Switch, Roller Plunger, 15 A, 500 V, 12.3 ozf, E47 Series

                                                                                                  Date/Lot Code

                                                                                                  EATON CUTLER HAMMER
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  EATON CUTLER HAMMER E47BMS10
                                                                                                  EATON CUTLER HAMMER E47BMS10
                                                                                                  EATON CUTLER HAMMER E47BMS10
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part NoE47BMS10
                                                                                                  Newark Part No.47K5716
                                                                                                  Product RangeE47 Series
                                                                                                  Also Known AsGTIN UPC EAN: 782113770901
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  3 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$76.880
                                                                                                  5+$70.740
                                                                                                  10+$68.160
                                                                                                  25+$65.880
                                                                                                  50+$64.440
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $76.88
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  EATON CUTLER HAMMER
                                                                                                  ManufacturerEATON CUTLER HAMMER
                                                                                                  Manufacturer Part NoE47BMS10
                                                                                                  Newark Part No.47K5716
                                                                                                  Product RangeE47 Series
                                                                                                  Also Known AsGTIN UPC EAN: 782113770901
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Limit Switch ActuatorRoller Plunger
                                                                                                  Contact Configuration-
                                                                                                  Contact Current AC Max15A
                                                                                                  Contact Voltage AC Max500V
                                                                                                  Operating Force Max12.3ozf
                                                                                                  Product RangeE47 Series
                                                                                                  Contact Current DC Max15A
                                                                                                  Contact Voltage DC Max250V
                                                                                                  SVHCNo SVHC (17-Dec-2015)

                                                                                                  Product Overview

                                                                                                  The E47BMS10 is a precision Limit Switch with roller plunger and screw terminals. The basic switch provides high-accuracy switching. The switch is available in their compact basic form or enclosed in a rugged metal housing. Compact housings is ideal for use where space is restricted. Precision, snap-action operator provides accurate repeatability of electrical and mechanical operating characteristics.

                                                                                                  • Enclosed booted shield actuator from debris
                                                                                                  • Compact size
                                                                                                  • Rugged die-cast aluminum enclosure

                                                                                                  Applications

                                                                                                  Power Management, Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  Limit Switch Actuator

                                                                                                  Roller Plunger

                                                                                                  Contact Current AC Max

                                                                                                  15A

                                                                                                  Operating Force Max

                                                                                                  12.3ozf

                                                                                                  Contact Current DC Max

                                                                                                  15A

                                                                                                  SVHC

                                                                                                  No SVHC (17-Dec-2015)

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Contact Voltage AC Max

                                                                                                  500V

                                                                                                  Product Range

                                                                                                  E47 Series

                                                                                                  Contact Voltage DC Max

                                                                                                  250V

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Alternatives for E47BMS10

                                                                                                  1 Product Found

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:No
                                                                                                  RoHS Phthalates Compliant:No
                                                                                                  SVHC:No SVHC (17-Dec-2015)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate

                                                                                                  Product traceability

                                                                                                  Date/Lot Code