Product Information
Product Overview
LTC2 is a tilt switch control unit. It offers a complete level control solution when used with a tilt switch probe such as the Series LTS. It offers a DPDT switch output as well as indicator lights to provide visual and output control of the level probe status. It features an adjustable time delay and a logic selector switch. The logic selector switch determines when the output relay actuates and de-actuates, thus while in position one, the relay is energized when the probe is in the vertical position and de-energizes when the probe is in the titled position, and while in position two, the actions are opposite. In addition, an adjustable time-delay feature may be assigned to either the vertical or the tilt position to prevent false signals. The relay assumes the de-energized position upon reaching the end of the delay period as well as upon failure of power to the controller. It is used in large hoppers, silos, crushers, trippers, stackers and conveyor.
- Adjustable time delay feature may be assigned to vertical or tilt position to prevent false signals
- DPDT switch
- Electrical rating of 5A at 120VAC, 5A at 240VAC
- Power consumption of 10W
- Power requirement of 115VAC at 50/60Hz
- Cast aluminum enclosure
- NEMA 4, 4X rating
- 3/4 NPT: 2 power/relay & 1 probe conduit connection
Technical Specifications
To Be Advised
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate