New DealsOffersContact UsHelpTrack Ordersen français
Home
Login
Register
My Account
0
0 Items$0.00
  • All Products
    • Manufacturers
    • Popular Manufacturers
      ANALOG DEVICES
      STMICROELECTRONICS
      KEMET
      PANASONIC
      AMPHENOL
      ALPHAWIRE
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Contactors & Accessories
                                                                                                  6. Contactors
                                                                                                  Print Page

                                                                                                  SP0310

                                                                                                  Contactor, 6 A, Panel Mount, 120 V

                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ATC SP0310
                                                                                                  ManufacturerATC
                                                                                                  Manufacturer Part NoSP0310
                                                                                                  Newark Part No.86R9506
                                                                                                  Product RangeSP Series
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  112 In Stock

                                                                                                  Need more?

                                                                                                  Same day shipping
                                                                                                  Order before 9pm EST standard shipping
                                                                                                  QuantityPrice
                                                                                                  1+$350.280
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $350.28
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ManufacturerATC
                                                                                                  Manufacturer Part NoSP0310
                                                                                                  Newark Part No.86R9506
                                                                                                  Product RangeSP Series
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Load Current Inductive6A
                                                                                                  Relay MountingPanel Mount
                                                                                                  Operating Voltage120V
                                                                                                  Contact Configuration-
                                                                                                  No. of Poles-
                                                                                                  Switching Power AC3-
                                                                                                  Switching Current AC1-
                                                                                                  Coil Voltage VAC Nom120V
                                                                                                  Coil Voltage VDC Nom110V
                                                                                                  Switching Power AC1-
                                                                                                  Load Current Resistive1.5A
                                                                                                  Switching Current AC3-
                                                                                                  Product RangeSP Series
                                                                                                  SVHCTo Be Advised

                                                                                                  Product Overview

                                                                                                  SP0310 is a SP series contactor control module.

                                                                                                  • 120V AC nominal input voltage
                                                                                                  • 100-110V DC for 1 second (unfiltered) initial output voltage
                                                                                                  • 20V DC for 1 second (unfiltered) continuous output voltage
                                                                                                  • 6A for 1 second initial output current
                                                                                                  • 1.5A for 1 second continuous output current
                                                                                                  • Operating temperature range from 0°C to +55°C
                                                                                                  • Style "N" epoxy encapsulated enclosure
                                                                                                  • (4) #8-32 screw terminals
                                                                                                  • 1 second ±5% (during which full voltage is applied to the contactor coil) time delay

                                                                                                  Technical Specifications

                                                                                                  Load Current Inductive

                                                                                                  6A

                                                                                                  Operating Voltage

                                                                                                  120V

                                                                                                  No. of Poles

                                                                                                  -

                                                                                                  Switching Current AC1

                                                                                                  -

                                                                                                  Coil Voltage VDC Nom

                                                                                                  110V

                                                                                                  Load Current Resistive

                                                                                                  1.5A

                                                                                                  Product Range

                                                                                                  SP Series

                                                                                                  Relay Mounting

                                                                                                  Panel Mount

                                                                                                  Contact Configuration

                                                                                                  -

                                                                                                  Switching Power AC3

                                                                                                  -

                                                                                                  Coil Voltage VAC Nom

                                                                                                  120V

                                                                                                  Switching Power AC1

                                                                                                  -

                                                                                                  Switching Current AC3

                                                                                                  -

                                                                                                  SVHC

                                                                                                  To Be Advised

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:To be advised
                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:To Be Advised
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate