New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Electric Motors
                                                                                                  6. AC Motors
                                                                                                  Print Page

                                                                                                  9904 111 31813

                                                                                                  SYNCHRONOUS MOTOR, 250RPM, 110VAC

                                                                                                  ALLIED MOTION PREMOTEC
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  ALLIED MOTION PREMOTEC 9904 111 31813
                                                                                                  ManufacturerALLIED MOTION PREMOTEC
                                                                                                  Manufacturer Part No9904 111 31813
                                                                                                  Newark Part No.76R0593
                                                                                                  Product Range9904 111
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  34 In Stock

                                                                                                  Need more?

                                                                                                  7 Delivery in 1-3 Business Days(US stock)
                                                                                                  27 Delivery in 2-4 Business Days(UK stock)
                                                                                                  Order before 6pm
                                                                                                  QuantityPrice
                                                                                                  1+$181.510
                                                                                                  5+$165.620
                                                                                                  10+$163.330
                                                                                                  25+$159.550
                                                                                                  50+$151.970
                                                                                                  100+$138.110
                                                                                                  250+$125.910
                                                                                                  Price for:Each
                                                                                                  Minimum: 1
                                                                                                  Multiple: 1
                                                                                                  $181.51
                                                                                                  Line Note
                                                                                                  Added to your Order Confirmation, Invoice, and Dispatch note for this order only.

                                                                                                  Product Information

                                                                                                  ALLIED MOTION PREMOTEC
                                                                                                  ManufacturerALLIED MOTION PREMOTEC
                                                                                                  Manufacturer Part No9904 111 31813
                                                                                                  Newark Part No.76R0593
                                                                                                  Product Range9904 111
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  AC Motor TypeSynchronous
                                                                                                  Rotation DirectionReversible
                                                                                                  Supply Voltage VAC110V
                                                                                                  Frequency50Hz
                                                                                                  Rotational Speed Max250rpm
                                                                                                  Input Power1.8W
                                                                                                  Starting Torque-
                                                                                                  Operating Temperature Min-5°C
                                                                                                  Operating Temperature Max70°C
                                                                                                  Product Range9904 111
                                                                                                  SVHCNo SVHC (21-Jan-2025)

                                                                                                  Product Overview

                                                                                                  The 9904 111 31813 from Allied Motion Premotec is a low speed synchronous motor and a development of the standard industrial series specifically designed for use in high quality record decks that utilise the belt drive principle. Particular attention has been given to the magnetisation of the 24 pole rotor to optimise smooth running. This, together with the high accuracy of stator pole placement minimises torque ripple and provides low audible noise. The motor which is designed for mounting horizontally with output shaft vertically up is provided with an increased shaft length and a 3 mm diameter to aid the fitting of the drive pulley. When fitting the drive pulley the shaft rear end should be supported to ensure that the axial load limitation is not exceeded. The windings have been specifically designed to facilitate dual voltage operation, a 6.8K Ohm resistor being used in series when operation from a 220 Vac supply is required.

                                                                                                  • Zinc plated housing
                                                                                                  • Slide bearings
                                                                                                  • Class 2 insulation according to CEE10
                                                                                                  • Maximum radial force is 5N
                                                                                                  • Maximum axial force is 1.5N
                                                                                                  • Mass of 16g
                                                                                                  • Nominal voltage of 110VAC
                                                                                                  • Supply frequency of 50Hz
                                                                                                  • Reversible direction of rotation

                                                                                                  Applications

                                                                                                  Industrial, Automation & Process Control, Motor Drive & Control

                                                                                                  Technical Specifications

                                                                                                  AC Motor Type

                                                                                                  Synchronous

                                                                                                  Supply Voltage VAC

                                                                                                  110V

                                                                                                  Rotational Speed Max

                                                                                                  250rpm

                                                                                                  Starting Torque

                                                                                                  -

                                                                                                  Operating Temperature Max

                                                                                                  70°C

                                                                                                  SVHC

                                                                                                  No SVHC (21-Jan-2025)

                                                                                                  Rotation Direction

                                                                                                  Reversible

                                                                                                  Frequency

                                                                                                  50Hz

                                                                                                  Input Power

                                                                                                  1.8W

                                                                                                  Operating Temperature Min

                                                                                                  -5°C

                                                                                                  Product Range

                                                                                                  9904 111

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:To be advised
                                                                                                  SVHC:No SVHC (21-Jan-2025)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate