Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNMB TECHNOLOGIES
Manufacturer Part No23KM-K267-00V
Newark Part No.25R3891
Product Range23KM-K Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
| Quantity | Price |
|---|---|
| 10+ | $113.180 |
Price for:Each
Minimum: 30
Multiple: 10
$3,395.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No23KM-K267-00V
Newark Part No.25R3891
Product Range23KM-K Series
Technical Datasheet
Stepper Motor TypeSingle Shaft, Hybrid
Motor Size56.4mm
Coil TypeUnipolar
No. of PhasesSingle Phase
Step Angle1.8°
Resistance5.8ohm
Torque Max500mN-m
Current Rating900mA
Voltage Rating Max24VDC
No. of Wires6
External Length42mm
Shaft Diameter6.35mm
Product Range23KM-K Series
Shaft Length25mm
SVHCNo SVHC (27-Jun-2018)
Product Overview
The 23KM-K267-00V is a 1-phase NEMA size-23 Standard Hybrid Step Motor can be the perfect solution for applications where power output needs.
- 1.8° Step angle
- 5.8Ω Resistance
Applications
Power Management, Motor Drive & Control
Technical Specifications
Stepper Motor Type
Single Shaft, Hybrid
Coil Type
Unipolar
Step Angle
1.8°
Torque Max
500mN-m
Voltage Rating Max
24VDC
External Length
42mm
Product Range
23KM-K Series
SVHC
No SVHC (27-Jun-2018)
Motor Size
56.4mm
No. of Phases
Single Phase
Resistance
5.8ohm
Current Rating
900mA
No. of Wires
6
Shaft Diameter
6.35mm
Shaft Length
25mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate