New DealsOffersContact UsHelpTrack Ordersen français
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
                                                                                                  2. Automation & Process Control
                                                                                                  3. Motion Control & Robotics
                                                                                                  4. Motors & Motor Controls
                                                                                                  5. Motor Drives
                                                                                                  6. Servo Motor Drives
                                                                                                  Print Page

                                                                                                  G320X

                                                                                                  Servo Motor Drive, 20 A, 18 VDC, 80 VDC

                                                                                                  GECKODRIVE
                                                                                                  Image is for illustrative purposes only. Please refer to product description.
                                                                                                  GECKODRIVE G320X
                                                                                                  ManufacturerGECKODRIVE
                                                                                                  Manufacturer Part NoG320X
                                                                                                  Newark Part No.44AC2465
                                                                                                  Your Part Number
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  See all Technical Docs
                                                                                                  No Longer Available

                                                                                                  Product Information

                                                                                                  GECKODRIVE
                                                                                                  ManufacturerGECKODRIVE
                                                                                                  Manufacturer Part NoG320X
                                                                                                  Newark Part No.44AC2465
                                                                                                  Technical Datasheet

                                                                                                  Data Sheet

                                                                                                  Power Rating-
                                                                                                  No. of Phases-
                                                                                                  Output Current Max-
                                                                                                  Output Current Max-
                                                                                                  Supply Frequency-
                                                                                                  Supply Voltage Min18VDC
                                                                                                  Supply Voltage Max80VDC
                                                                                                  Product Range-
                                                                                                  SVHCNo SVHC (07-Nov-2024)

                                                                                                  Product Overview

                                                                                                  G320X is a digital low-cost DC brush type servo driver. The G320X has a power range of 18 to 80VDC and 0 to 20A meaning it can drive larger servo motors with ease. An internally closed PID loop ensures user motor will maintain position and correct for lost steps while under load. The G320X features a user-settable proportional, integral, and derivative setting to precisely damp user motor. A 10-position DIP switch allows user to set the following error (the distance the drive is allowed to fall behind commanded position), the gain of the PID loop (how aggressively it maintains position), and set the step pulse multiplier option (functionally an encoder divider for legacy applications).

                                                                                                  • Encoder dependent native resolution
                                                                                                  • Anodized base and cover metal treatment
                                                                                                  • Three year parts and labor warranty

                                                                                                  Warnings

                                                                                                  Do not connect the motor to the G320X until STEP 6.

                                                                                                  Notes

                                                                                                  When first testing the G320X, connect ERR/RES (Terminal 5) to ENC+ (Terminal 7).

                                                                                                  Technical Specifications

                                                                                                  Power Rating

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  Supply Frequency

                                                                                                  -

                                                                                                  Supply Voltage Max

                                                                                                  80VDC

                                                                                                  SVHC

                                                                                                  No SVHC (07-Nov-2024)

                                                                                                  No. of Phases

                                                                                                  -

                                                                                                  Output Current Max

                                                                                                  -

                                                                                                  Supply Voltage Min

                                                                                                  18VDC

                                                                                                  Product Range

                                                                                                  -

                                                                                                  Technical Docs (1)

                                                                                                  Technical Data Sheet EN

                                                                                                  Legislation and Environmental

                                                                                                  US ECCN:EAR99
                                                                                                  EU ECCN:Unknown
                                                                                                  RoHS Compliant:Yes

                                                                                                  RoHS

                                                                                                  RoHS Phthalates Compliant:Yes

                                                                                                  RoHS

                                                                                                  SVHC:No SVHC (07-Nov-2024)
                                                                                                  Download Product Compliance Certificate

                                                                                                  Product Compliance Certificate