Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoP1MT09110
Newark Part No.74R5431
Product RangeP1M Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price |
---|---|
1+ | $150.470 |
5+ | $136.050 |
10+ | $133.950 |
25+ | $130.510 |
50+ | $123.630 |
100+ | $111.010 |
250+ | $99.920 |
Price for:Each
Minimum: 1
Multiple: 1
$150.47
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerIMO PRECISION CONTROLS
Manufacturer Part NoP1MT09110
Newark Part No.74R5431
Product RangeP1M Series
Technical Datasheet
Motor Starter TypeDirect-on-Line (DOL) Starter
No. of PhasesThree Phase
Power Rating4kW
No. of Poles3 Pole
Current Rating9A
Supply Voltage Min100VAC
Supply Voltage Max120VAC
IP / NEMA RatingIP65
Product RangeP1M Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
The P1MT09110 is a DOL Starter with M20 x 1.5 conduit knockouts and start-stop pushbuttons. This starter comes with hand-off-auto selector, wired to accept overload, indicator and an anti-condensation heater.
- IP65 Protection rating
Applications
Automation & Process Control, Industrial, Motor Drive & Control
Technical Specifications
Motor Starter Type
Direct-on-Line (DOL) Starter
Power Rating
4kW
Current Rating
9A
Supply Voltage Max
120VAC
Product Range
P1M Series
No. of Phases
Three Phase
No. of Poles
3 Pole
Supply Voltage Min
100VAC
IP / NEMA Rating
IP65
SVHC
No SVHC (25-Jun-2020)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate